Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

030-2416-001

Contact PIN Crimp ST Cable Mount 28-32AWG T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 28-32AWG T/R
Search Keywords: 0302416001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 030-2416-001
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: Pin
Contact Material: Copper Alloy
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 030-2416-001 RoHS compliant?
No, 030-2416-001 is not RoHS compliant.
What is the lead time for 030-2416-001?
The standard lead time for 030-2416-001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,631
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3750
9 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.487
1,000
$1.483
2,500
$1.480
3,750
$1.476
7,500
$0.779
11,250
$0.536
15,000 +
$0.525
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!