Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

030-2415-003

Contact PIN Crimp ST Cable Mount 18-20AWG Loose Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 18-20AWG Loose Automotive
Search Keywords: 0302415003
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 030-2415-003
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Stamped Signal
Gender: Pin
Wire Size: 18-20 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 030-2415-003 RoHS compliant?
Yes, 030-2415-003 is RoHS compliant.
What is the lead time for 030-2415-003?
The standard lead time for 030-2415-003 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26,121
Can Ship immediately
Manufacturer Stock:
16,414 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3750
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.073
1,000
$0.771
2,500
$0.769
3,750
$0.767
7,500
$0.765
11,250
$0.763
15,000 +
$0.761
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!