- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 030-2344-001
ITT CANNON
030-2344-001
Contact PIN Crimp ST Cable Mount T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 030-2344-001 |
| Alias/AKA: | CONT-PIN-BKAD#22-.025X3/8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Type: | Signal3468 |
| Gender: | PIN3470 |
| Contact Material: | Copper Alloy3465 |
| Termination Method: | Crimp3483 |