ITT CANNON Authorized Distributor

030-2270-000

Contact PIN Crimp ST Cable Mount T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount T/R
Search Keywords: 0302270000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 030-2270-000
Alias/AKA: CNT-P-PV-20-P/C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Stamped Signal
Gender: Pin
Contact Material: Copper Alloy
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 030-2270-000 RoHS compliant?
Yes, 030-2270-000 is RoHS compliant.
What is the lead time for 030-2270-000?
The standard lead time for 030-2270-000 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,333
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$55.71
5
$55.57
10
$55.44
25
$55.29
50
$34.03
75
$26.94
100 +
$26.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!