Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

030-2259-000

Rectangular Power Contact - ARINC 600 BKA Series - Gold Plated Contacts - Copper Alloy - Pin - Crimp.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Rectangular Power Contact - ARINC 600 BKA Series - Gold Plated Contacts - Copper Alloy - Pin - Crimp.
Search Keywords: 0302259000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 030-2259-000
Alias/AKA: CNT-P-BKAD-22-LIF-*KNG2*
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: Pin
Contact Material: Copper Alloy
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 030-2259-000 RoHS compliant?
Yes, 030-2259-000 is RoHS compliant.
What is the lead time for 030-2259-000?
The standard lead time for 030-2259-000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,615
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
5000
15 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.46
1,000
$1.36
2,500
$1.35
5,000
$1.34
10,000
$1.33
15,000
$1.32
20,000 +
$1.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!