ITT CANNON Authorized Distributor

030-2177-000

Pin Contact - Size 16 - Copper Alloy - Gold Finish - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pin Contact - Size 16 - Copper Alloy - Gold Finish - Crimp Termination.
Search Keywords: 0302177000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 030-2177-000
Alias/AKA: 0302177000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: Pin
Contact Material: Copper Alloy
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 030-2177-000 RoHS compliant?
Yes, 030-2177-000 is RoHS compliant.
What is the lead time for 030-2177-000?
The standard lead time for 030-2177-000 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 444
Can Ship immediately
MOQ for out of Stock Qty:
125
13 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$81.28
25
$50.82
50
$50.32
125
$49.82
250
$49.33
375
$48.84
500 +
$48.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!