- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 030-2097-037
030-2097-037
ITT CANNON
Contact PIN Crimp ST Cable Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact PIN Crimp ST Cable Mount T/R
Search Keywords: 0302097037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:030-2097-037
-
Alias/AKA:CONT.-PIN-KJ-22D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
566
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$95.56
5
$95.33
10
$95.08
25
$94.85
50
$50.21
75
$35.33
100 +
$34.63
Click for Quote
Log in
to unlock special pricing