- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 030-2097-006
030-2097-006
ITT CANNON
Contact PIN Crimp ST Cable Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount T/R
Search Keywords: 0302097006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:030-2097-006
-
Alias/AKA:CNT-P-KJ-22-2-P/C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Stamped Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5
$7.87
50
$6.80
100
$6.57
250
$5.83
500
$5.47
750
$5.46
1,000 +
$4.69
Click for Quote
Log in
to unlock special pricing