- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 030-2097-002
ITT CANNON
030-2097-002
Pin Contact - 22 to 28 AWG - Size 22D - Copper Alloy Contact - Gold Contact Finish - PCB Pin.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 030-2097-002 |
| Alias/AKA: | CNT-P-KJ-22D-P/C-H/D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Type: | Signal |
| Gender: | Pin |
| Contact Material: | Copper Alloy |
| Termination Method: | Crimp |