- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 030-1975-009
030-1975-009
ITT CANNON
Contact PIN - 2222 Alumel - Crimp - Straight.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN - 2222 Alumel - Crimp - Straight.
Search Keywords: 0301975009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:030-1975-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Stamped Signal3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy3465
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
MOQ for out of Stock Qty:
7
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$103.85
5
$86.54
7
$80.06
13
$71.97
19
$69.69
25 +
$62.99
Click for Quote
Log in
to unlock special pricing