- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 030-1955-000
ITT CANNON
030-1955-000
D Sub Contact - ITT Cannon D*U Series D Sub Connectors - Socket - Copper Alloy - Gold Plated Contacts.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
D Sub Contact - ITT Cannon D*U Series D Sub Connectors - Socket - Copper Alloy - Gold Plated Contacts.
Search Keywords: 0301955000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:030-1955-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Machined Signal
-
Gender:SKT
-
Contact Size:20,18
-
Wire Size:18,22 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is 030-1955-000 RoHS compliant?
Yes, 030-1955-000 is RoHS compliant.
What is the lead time for 030-1955-000?
The standard lead time for 030-1955-000 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,205
Can Ship immediately
Minimum Order Quantity:
10
25 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
10
$4.05
50
$3.53
100
$3.09
250
$2.59
500
$2.56
1,000
$2.52
2,500
$2.49
5,000 +
$2.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT