- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 030-1954-000
ITT CANNON
030-1954-000
D Sub Contact - ITT Cannon D*C & D*U Series D Subminiature Connectors - Pin - Copper Alloy.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
D Sub Contact - ITT Cannon D*C & D*U Series D Subminiature Connectors - Pin - Copper Alloy.
Search Keywords: 0301954000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:030-1954-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Machined Signal
-
Gender:Pin
-
Contact Size:20,18
-
Wire Size:18,22 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is 030-1954-000 RoHS compliant?
Yes, 030-1954-000 is RoHS compliant.
What is the lead time for 030-1954-000?
The standard lead time for 030-1954-000 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
241
Can Ship immediately
On Order:
10,494
can ship 12/10/26
12,000
can ship 1/18/27
Minimum Order Quantity:
25
22 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
25
$1.16
250
$1.05
500
$0.94
1,000
$0.87
2,500
$0.86
5,000
$0.85
7,500
$0.84
10,000 +
$0.83
Click for Quote
Log in
to unlock special pricing