Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

030-1953-002

D-Sub Contact - Female Socket - Copper Alloy - Gold Finish - 26 to 30 AWG - Machined - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-Sub Contact - Female Socket - Copper Alloy - Gold Finish - 26 to 30 AWG - Machined - Crimp Termination.
Search Keywords: 0301953002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    030-1953-002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Contact Type:
    Signal3468
  • Gender:
    SKT3470
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Copper Alloy3465
  • Contact Plating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp3483
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 030-1953-002 RoHS compliant?
Yes, 030-1953-002 is RoHS compliant.
What is the lead time for 030-1953-002?
The standard lead time for 030-1953-002 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,461   can ship 12/14/26
Minimum Order Quantity:
10
23 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.62
100
$1.59
250
$1.58
500
$1.56
1,000
$1.55
2,500
$1.54
5,000
$1.53
7,500 +
$1.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!