Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

030-1953-000

Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG
Search Keywords: 0301953000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    030-1953-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Machined Signal
  • Gender:
    SKT
  • Contact Size:
    20
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 030-1953-000 RoHS compliant?
Yes, 030-1953-000 is RoHS compliant.
What is the lead time for 030-1953-000?
The standard lead time for 030-1953-000 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
69,831   can ship 11/4/26
Minimum Order Quantity:
25
21 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.605
250
$1.365
500
$1.288
1,000
$1.181
2,500
$0.985
5,000
$0.965
7,500
$0.962
10,000 +
$0.960
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!