Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

030-1952-000

D Sub Contact - D Sub Connectors - Pin - Copper - Gold Plated Contacts - 20 AWG - 24 AWG.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
D Sub Contact - D Sub Connectors - Pin - Copper - Gold Plated Contacts - 20 AWG - 24 AWG.
Search Keywords: 0301952000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 030-1952-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Stamped Signal
Gender: Pin
Contact Size: 20
Wire Size: 20-24 AWG
Contact Material: Copper Alloy
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 030-1952-000 RoHS compliant?
Yes, 030-1952-000 is RoHS compliant.
What is the lead time for 030-1952-000?
The standard lead time for 030-1952-000 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 89,548
Ships today, if you order in
Minimum Order Quantity:
50
21 Weeks can ship 4/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.67
250
$0.60
1,000
$0.55
2,500
$0.53
5,000
$0.52
7,500
$0.51
10,000
$0.50
15,000 +
$0.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!