ITT CANNON Authorized Distributor

030-1135-000

Contact PIN Crimp ST Cable Mount T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount T/R
Search Keywords: 0301135000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 030-1135-000
Alias/AKA: CONT-CA-KE-8-PIN-(12-48)
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: Pin
Contact Material: Copper Alloy
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 030-1135-000 RoHS compliant?
Yes, 030-1135-000 is RoHS compliant.
What is the lead time for 030-1135-000?
The standard lead time for 030-1135-000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 167
Ships today, if you order in
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.55
5
$16.95
10
$16.54
25
$16.29
50
$16.06
100
$15.62
250 +
$15.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!