- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 030-1134-002
030-1134-002
ITT CANNON
Contact PIN Crimp ST Cable Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact PIN Crimp ST Cable Mount T/R
Search Keywords: 0301134002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:030-1134-002
-
Alias/AKA:CONT-CA-KE-12-PIN-CH-12-
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy3465
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$268.05
5
$267.37
10
$266.70
13
$266.04
25
$146.47
38
$101.71
50 +
$99.68
Click for Quote
Log in
to unlock special pricing