- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 030-1134-001
030-1134-001
ITT CANNON
Contact PIN Crimp ST Cable Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount T/R
Search Keywords: 0301134001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:030-1134-001
-
Alias/AKA:CONT-CA-KE-12-PIN-AL-12-
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy3465
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$97.08
5
$93.99
10
$92.66
20
$91.33
50
$89.58
100 +
$68.96
Click for Quote
Log in
to unlock special pricing