ITT CANNON Authorized Distributor

030-1133-009

Contact PIN Crimp ST Cable Mount T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount T/R
Search Keywords: 0301133009
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 030-1133-009
Alias/AKA: CONT-CA-KE-16-PIN-AL-F121, CONT-CA-KE-16-PIN-(AL)-F12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal3468
Gender: PIN3470
Contact Material: Copper Alloy3465
Termination Method: Crimp3483
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 030-1133-009 RoHS compliant?
Yes, 030-1133-009 is RoHS compliant.
What is the lead time for 030-1133-009?
The standard lead time for 030-1133-009 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in
MOQ for out of Stock Qty:
13
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$804.63
5
$802.62
10
$800.61
13
$798.61
25
$424.21
38
$284.96
50 +
$279.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!