- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 030-1133-000
ITT CANNON
030-1133-000
Pin Contact - Contact Size 16 - 16 to 20 AWG - Copper Alloy Contact with Silver Finish - Crimp Contact Termination.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 030-1133-000 |
| Alias/AKA: | CONT-CA-KE-16-PIN-(8S-16S) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Type: | Signal |
| Gender: | Pin |
| Contact Material: | Copper Alloy |
| Termination Method: | Crimp |