- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 030-1082-002
030-1082-002
ITT CANNON
Contact PIN Crimp ST Cable Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount T/R
Search Keywords: 0301082002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:030-1082-002
-
Alias/AKA:CONT-CA-KE-16-PIN-CH-12-
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
13
$533.39
25
$292.77
38
$198.69
50 +
$194.72
Click for Quote
Log in
to unlock special pricing