- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 030-1082-001
030-1082-001
ITT CANNON
Contact PIN Crimp ST Cable Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact PIN Crimp ST Cable Mount T/R
Search Keywords: 0301082001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:030-1082-001
-
Alias/AKA:CONT-CA-KE-16-PIN-AL-12-
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$774.60
5
$772.66
10
$770.73
13
$768.80
25
$408.38
38
$274.33
50 +
$268.84
Click for Quote
Log in
to unlock special pricing