Image is representational - see mfr. specs

024661-0000

ITT CANNON

Connector Accessories End Bell Straight Steel Yellow Chromate Over Cadmium

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector Accessories End Bell Straight Steel Yellow Chromate Over Cadmium
Search Keywords: 0246610000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    024661-0000
  • Alias/AKA:
    DD24661
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7326908688
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    End Bell
  • Shell Size:
    DD
  • Angular Function:
    180 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector D-Subminiature
  • Body Material:
    Carbon Steel
  • Dimension:
    66.68 x 42.88 x 17.45 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 116
Ships today, if you order in
On Order:
250   can ship 8/3/26
Minimum Order Quantity:
5
21 Weeks can ship 11/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$20.17
10
$17.62
25
$16.48
50
$16.12
100
$15.61
300
$15.57
500 +
$15.46
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!