Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

024660-0000

Backshell 180° C Shell Size Chromate Over Cadmium Low Carbon Steel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Backshell 180° C Shell Size Chromate Over Cadmium Low Carbon Steel
Search Keywords: 0246600000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 024660-0000
Alias/AKA: DC24660
Unit of Measure: Per Each
RoHS: No
HTS: 7326908688
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Backshell
Shell Size: C
Angular Function: 180 °
Connector Type: Connector D-Subminiature
Dimension: 69.04 x 39.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 024660-0000 RoHS compliant?
No, 024660-0000 is not RoHS compliant.
What is the lead time for 024660-0000?
The standard lead time for 024660-0000 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 434
Ships today, if you order in
Minimum Order Quantity:
5
19 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.72
10
$18.46
25
$18.28
50
$18.10
100
$15.39
300
$15.35
500 +
$13.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!