- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 024659-0000MF
024659-0000MF
ITT CANNON
Backshell 180° B Shell Size Chromate Over Cadmium Low Carbon Steel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Backshell 180° B Shell Size Chromate Over Cadmium Low Carbon Steel
Search Keywords: 0246590000MF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:024659-0000MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:B
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Body Material:Carbon Steel
-
Dimension:52.78 x 39.7 x 12.48 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
191
Ships today, if you order in
Minimum Order Quantity:
10
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
10
$26.22
25
$24.34
50
$23.18
100
$22.07
250 +
$20.70
Click for Quote
Log in
to unlock special pricing