- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 024658-0000
ITT CANNON
024658-0000
Backshell 180° A Shell Size
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance
Description
+
Backshell 180° A Shell Size
Search Keywords: 0246580000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:024658-0000
-
Alias/AKA:DA24658
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7326908688
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Backshell
-
Shell Size:A
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:38.89 x 31.75 x 14.68 mm
Product Guides
+
Frequently Asked Questions
Is 024658-0000 RoHS compliant?
No, 024658-0000 is not RoHS compliant.
What is the lead time for 024658-0000?
The standard lead time for 024658-0000 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
878
can ship 10/23/26
Minimum Order Quantity:
5
28 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
5
$16.09
10
$16.05
25
$15.93
50
$15.81
100
$15.74
250
$15.70
500 +
$15.66
Click for Quote
Log in
to unlock special pricing