Image is representational - see mfr. specs

024293-1336

ITT CANNON

Circular Connector - 90° Plug - Contact Arrangement: 24-28 - Sockets - Threaded Coupling - Endbell w/Cable Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - 90° Plug - Contact Arrangement: 24-28 - Sockets - Threaded Coupling - Endbell w/Cable Clamp
Search Keywords: 0242931336
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    024293-1336
  • Alias/AKA:
    CA3108E24-28S-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Thread:
    Connector with threaded coupling
  • Sc_P_Code:
    CA
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Mating Cycles:
    500 min
  • Shielding:
    No
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Endbell Style:
    Endbell with clamp and bushing
  • Contact Material:
    Copper Alloy
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Shell Size:
    24
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Test Voltage:
    1050 Vrms
  • Coupling Torque:
    Closing: 14 Nm max / Opening: 0,8 Nm min
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Type:
    AWG Crimp
  • Contacts Installed:
    not assembled, packed separately
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Gender:
    Socket
  • Air And Creepage Paths (Min):
    0,7 mm
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Number of Contacts:
    24 contacts size 16
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Arrangement:
    24-28
  • Shell Style:
    Plug, 90°
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Contact Plating:
    Hard silver
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Material:
    Aluminium alloy
  • Insulator And Grommet Material:
    Neoprene
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks can ship 12/8/26
Backorder
Price (USD)
Qty
Unit Price
13
$316.46
25
$174.24
38
$121.00
50 +
$118.58
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!