- Home ›
- All Products›
- 024293-0037
ITT CANNON
024293-0037
Conn MIL-C-5015 Circular PIN 9 POS Solder RA Cable Mount 9 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn MIL-C-5015 Circular PIN 9 POS Solder RA Cable Mount 9 Terminal 1 Port
Search Keywords: 0242930037
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 024293-0037 |
| Alias/AKA: | MS3108E24-11P |
| Unit of Measure: | Per Each |
| RoHS: | No |
Supplier's Standard Package:
|
1 |
| Safety Provisions: | IP65 acc. to DIN 40 050 |
| Thread: | Connector with threaded coupling |
| General Info: | All tests in accordance with VG95319 and/or if applicable with VG95210 |
| Contact Retention (Size 25/12): | 55 N |
| Shell Material: | Aluminium alloy |
| Gage: | For infos on Gage please see catalog VG95234, part 1 |
| Contact Resistance (Size 25/12): | 3 mΩ |
| Coupling Torque: | Closing: 14 Nm max / Opening: 0,8 Nm min |
| Shielding: | No |
| Shell Plating: | Olive drab chromate coating over cadmium plating |
| Gender: | Pin |
| Contact Plating: | Hard silver |
| Wire Stripping (Size 60/100/8): | 11,8 mm |
| Contact Arrangement: | 24-11 |
| Shell Size: | 24 |
| Sep# Force Per Contact (Size 25/12): | 1,5 N |
| Test Voltage: | 1600 Vrms |
| Mating Cycles: | 500 min |
| Sc_P_Code: | CA |
| Contacts Installed: | Yes |
| Shell Style: | Plug, 90° |
| Salt Spray Resistance: | 500 hours salt spray resistant |
| Contact Retention (Size 60/100/8): | 80 N |
| Ambient Temperature: | Standard insulator material -55°/+125°C (-67/257°F) |
| Air And Creepage Paths (Min): | 1,1 mm |
| Wire Stripping (Size 25/12): | 6,2 mm |
| Insulator And Grommet Material: | Neoprene |
| Contact Rating At +20 °c (68 °f) (Size 60/100/8): | 74 A |
| Harnessing Info: Contact Cross-Section: | See assembly instruction |
| Contact Resistance (Size 60/100/8): | 1 mΩ |
| Harnessing Info: Insulator Diameter: | See assembly instruction |
| Operating Voltage: | In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41. |
| Sep# Force Per Contact (Size 60/100/8): | 3,0 N |
| Contact Material: | Copper Alloy |
| Contact Rating At +20 °c (68 °f) (Size 25/12): | 41 A |
| Contact Type: | Solder Cup |
| Insulator Resistance: | Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ |
| Number of Contacts: | 3 contacts size 8, 6 contacts size 12 |
| Endbell Style: | Endbell with clamp and bushing |
Product Guides
+
Frequently Asked Questions
Is 024293-0037 RoHS compliant?
No, 024293-0037 is not RoHS compliant.
What is the lead time for 024293-0037?
The standard lead time for 024293-0037 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks
can ship
5/18/27
Price (USD)
Qty
Unit Price
13
$257.19
25
$141.61
38
$98.34
50 +
$96.37
Click for Quote
Log in
to unlock special pricing