024293-0022

ITT CANNON

MS3108E2428S; MIL-DTL 5015 Series I; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MS3108E2428S; MIL-DTL 5015 Series I; Circular
Search Keywords: 0242930022
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    024293-0022
  • Alias/AKA:
    MS3108E24-28S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contacts Installed:
    Yes
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Number of Contacts:
    24 contacts size 16
  • Air And Creepage Paths (Min):
    0,7 mm
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Arrangement:
    24-28
  • Shell Style:
    Plug, 90°
  • Gender:
    Socket
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Endbell Style:
    Endbell with clamp and bushing
  • Shielding:
    No
  • Contact Type:
    Solder Cup
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Mating Cycles:
    500 min
  • Contact Material:
    Copper Alloy
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Test Voltage:
    1050 Vrms
  • Sc_P_Code:
    CA
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Shell Size:
    24
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Insulator And Grommet Material:
    Neoprene
  • Thread:
    Connector with threaded coupling
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Coupling Torque:
    Closing: 14 Nm max / Opening: 0,8 Nm min
  • Contact Plating:
    Hard silver
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Shell Material:
    Aluminium alloy
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks can ship 11/18/26
Backorder
Price (USD)
Qty
Unit Price
13
$264.15
25
$145.44
38
$101.00
50 +
$98.98
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!