Image is representational - see mfr. specs

024291-1618

ITT CANNON

Circular Connector - 90° Plug - Contact Arrangement: 20-29 - Sockets - Threaded Coupling - Endbell w/Cable Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - 90° Plug - Contact Arrangement: 20-29 - Sockets - Threaded Coupling - Endbell w/Cable Clamp
Search Keywords: 0242911618
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    024291-1618
  • Alias/AKA:
    CA3108E20-29S-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Style:
    Plug, 90°
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Mating Cycles:
    500 min
  • Shell Material:
    Aluminium alloy
  • Test Voltage:
    1600 Vrms
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Thread:
    Connector with threaded coupling
  • Endbell Style:
    Endbell with clamp and bushing
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Coupling Torque:
    Closing: 9 Nm max / Opening: 0,7 Nm min
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Contacts Installed:
    not assembled, packed separately
  • Contact Type:
    AWG Crimp
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Air And Creepage Paths (Min):
    1,1 mm
  • Contact Arrangement:
    20-29
  • Contact Material:
    Copper Alloy
  • Gender:
    Socket
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Sc_P_Code:
    CA
  • Number of Contacts:
    17 contacts size 16
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Shell Size:
    20
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Contact Plating:
    Hard silver
  • Insulator And Grommet Material:
    Neoprene
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Shielding:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks can ship 12/15/26
Backorder
Price (USD)
Qty
Unit Price
13
$187.59
25
$103.28
38
$71.73
50 +
$70.29
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!