- Home ›
- All Products›
- 024277-2116
024277-2116
ITT CANNON
Circular Connector - Straight Plug - Contact Arrangement: 36-5 - Sockets - Threaded Coupling - Endbell w/Clamp & Bushing
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Contact Arrangement: 36-5 - Sockets - Threaded Coupling - Endbell w/Clamp & Bushing
Search Keywords: 0242772116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:024277-2116
-
Alias/AKA:CA3106E36-5S-F80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Harnessing Info: Insulator Diameter:See assembly instruction
-
Contact Plating:Hard silver
-
Sc_P_Code:CA
-
Contacts Installed:not assembled, packed separately
-
Coupling Torque:Closing: 23 Nm max / Opening: 1,03 Nm min
-
Insulator Resistance:Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Gender:Socket
-
Thread:Connector with threaded coupling
-
Endbell Style:Endbell with clamp and bushing
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Sep# Force Per Contact (Size 500/0):8,5 N
-
Shell Size:36
-
Mating Cycles:500 min
-
Shell Style:Plug, straight
-
Shell Plating:Olive drab chromate coating over cadmium plating
-
Wire Stripping (Size 500/0):13,7 mm
-
Contact Retention (Size 500/0):95 N
-
Safety Provisions:IP65 acc. to DIN 40 050
-
Number of Contacts:4 contacts size 0
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
-
Insulator And Grommet Material:Neoprene
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Shielding:No
-
Contact Type:AWG Crimp
-
Contact Resistance (Size 500/0):0,2 mΩ
-
Test Voltage:1600 Vrms
-
Gage:For infos on Gage please see catalog VG95234, part 1
-
Contact Arrangement:36-5
-
Contact Rating At +20 °c (68 °f) (Size 500/0):245 A
-
Shell Material:Aluminium alloy
-
Salt Spray Resistance:500 hours salt spray resistant
-
Contact Material:Copper Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
13
$524.28
25
$287.77
38
$195.30
50 +
$191.40
Click for Quote
Log in
to unlock special pricing