024275-0050

ITT CANNON

MS3106E2816S; MIL-DTL 5015 Series I; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MS3106E2816S; MIL-DTL 5015 Series I; Circular
Search Keywords: 0242750050
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    024275-0050
  • Alias/AKA:
    MS3106E28-16S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shielding:
    No
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Mating Cycles:
    500 min
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Shell Size:
    28
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Thread:
    Connector with threaded coupling
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Coupling Torque:
    Closing: 17 Nm max / Opening: 0,92 Nm min
  • Contact Arrangement:
    28-16
  • Sc_P_Code:
    CA
  • Endbell Style:
    Endbell with clamp and bushing
  • Contact Plating:
    Hard silver
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Insulator And Grommet Material:
    Neoprene
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Air And Creepage Paths (Min):
    1,1 mm
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Contacts Installed:
    Yes
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Number of Contacts:
    20 contacts size 16
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Shell Style:
    Plug, straight
  • Shell Material:
    Aluminium alloy
  • Gender:
    Socket
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Contact Type:
    Solder Cup
  • Contact Material:
    Copper Alloy
  • Test Voltage:
    1600 Vrms
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
21 Weeks can ship 11/3/26
Backorder
Price (USD)
Qty
Unit Price
13
$209.26
25
$115.22
38
$80.01
50 +
$78.41
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!