Image is representational - see mfr. specs

024273-1292

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 22-19 - Sockets - Threaded Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 22-19 - Sockets - Threaded Coupling - Endbell w/Clamp & Bushing
Search Keywords: 0242731292
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    024273-1292
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sc_P_Code:
    CA
  • Shell Style:
    Plug, straight
  • Contact Plating:
    Hard silver
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Arrangement:
    22-19
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Material:
    Copper Alloy
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Thread:
    Connector with threaded coupling
  • Shielding:
    No
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Number of Contacts:
    14 contacts size 16
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Shell Size:
    22
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Test Voltage:
    1600 Vrms
  • Air And Creepage Paths (Min):
    1,1 mm
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Insulator And Grommet Material:
    Neoprene
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Endbell Style:
    Endbell with clamp and bushing
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Gender:
    Socket
  • Contact Type:
    AWG Crimp
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Contacts Installed:
    not assembled, packed separately
  • Shell Material:
    Aluminium alloy
  • Mating Cycles:
    500 min
  • Coupling Torque:
    Closing: 11 Nm max / Opening: 0,8 Nm min
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks can ship 10/23/26
Backorder
Price (USD)
Qty
Unit Price
13
$222.41
25
$122.45
38
$85.04
50 +
$83.34
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!