- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 024273-0003-W
024273-0003-W
ITT CANNON
Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Search Keywords: 0242730003W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:024273-0003-W
-
Alias/AKA:MS3106E22-2PW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
Supplier Standard Pack:
1 -
Contact Material:Copper Alloy
-
Number of Contacts:3
-
Number of Ports:1
-
Mating Style:Threaded
-
Maximum Voltage Rating:1250,900 VDC|VAC
-
Ingress Protection:IP67
-
Packaging:N/A
-
Type:Circular
-
Contact Gender:Pin
-
Body Orientation:Straight
-
Dimension:69.85 x 40.49 mm
-
Shell Size / Insert Arrangement:22-2
-
Operating Temperature:-55 to 125 °C
-
Maximum Current Rating:74 A
-
Mounting:Cable Mount
-
Shell Material/Plating:Aluminum Alloy/Chromate Over Cadmium
-
Contacts Classification:3Signal
-
Strain Relief:Yes
-
Termination Method:Solder Cup
-
Number of Terminals:3
-
Gender:PL
-
Contact Plating:Hard silver
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
13
$211.65
25
$116.53
38
$80.92
50 +
$79.31
Click for Quote
Log in
to unlock special pricing