Image is representational - see mfr. specs

024271-1561

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 18-9 - Pins - Threaded Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 18-9 - Pins - Threaded Coupling - Endbell w/Clamp & Bushing
Search Keywords: 0242711561
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    024271-1561
  • Alias/AKA:
    CA3106E18-9P-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shielding:
    No
  • Shell Material:
    Aluminium alloy
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Thread:
    Connector with threaded coupling
  • Endbell Style:
    Endbell with clamp and bushing
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Contact Arrangement:
    18-9
  • Contact Type:
    AWG Crimp
  • Contact Plating:
    Hard silver
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Contact Retention (Size 25/12):
    55 N
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Contact Material:
    Copper Alloy
  • Test Voltage:
    1050 Vrms
  • Air And Creepage Paths (Min):
    0,7 mm
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Number of Contacts:
    2 contacts size 12, 5 contacts size 16
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Insulator And Grommet Material:
    Neoprene
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Shell Size:
    18
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Mating Cycles:
    500 min
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Coupling Torque:
    Closing: 8 Nm max / Opening: 0,58 Nm min
  • Shell Style:
    Plug, straight
  • Sc_P_Code:
    CA
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contacts Installed:
    not assembled, packed separately
  • Gender:
    Pin
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks can ship 12/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$102.70
25
$65.73
38
$51.35
50 +
$50.32
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!