Image is representational - see mfr. specs

024271-0565

ITT CANNON

CA3106E18-1P-F42; MIL-DTL 5015 Series I; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CA3106E18-1P-F42; MIL-DTL 5015 Series I; Circular
Search Keywords: 0242710565
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    024271-0565
  • Alias/AKA:
    CA3106E18-1P-F42
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Coupling Torque:
    Closing: 8 Nm max / Opening: 0,58 Nm min
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Sc_P_Code:
    CA
  • Shell Style:
    Plug, straight
  • Shell Size:
    18
  • Test Voltage:
    1600 Vrms
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Gender:
    Pin
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contacts Installed:
    Yes
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Mating Cycles:
    500 min
  • Shell Material:
    Aluminium alloy
  • Contact Plating:
    Hard silver
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Contact Arrangement:
    18-1
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Type:
    Solder Cup
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Thread:
    Connector with threaded coupling
  • Insulator And Grommet Material:
    Neoprene
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Endbell Style:
    without Endbell and grommet
  • Number of Contacts:
    10 contacts size 16
  • Shielding:
    No
  • Air And Creepage Paths (Min):
    1,1 mm
  • Contact Material:
    Copper Alloy
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks can ship 11/18/26
Backorder
Price (USD)
Qty
Unit Price
13
$27.46
25
$21.42
38
$19.73
50 +
$19.33
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!