Image is representational - see mfr. specs

024264-0225

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 10SL-4 - Pins - Threaded Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 10SL-4 - Pins - Threaded Coupling - Endbell w/Clamp & Bushing
Search Keywords: 0242640225
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    024264-0225
  • Alias/AKA:
    CA3106E10SL-4P-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Arrangement:
    10SL-4
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Endbell Style:
    Endbell with clamp and bushing
  • Air And Creepage Paths (Min):
    1,1 mm
  • Thread:
    Connector with threaded coupling
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Gender:
    Pin
  • Coupling Torque:
    Closing: 1,7 Nm max / Opening: 0,15 Nm min
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Shell Material:
    Aluminium alloy
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Insulator And Grommet Material:
    Neoprene
  • Test Voltage:
    1600 Vrms
  • Number of Contacts:
    2 contacts size 16S
  • Contact Type:
    AWG Crimp
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Sc_P_Code:
    CA
  • Shielding:
    No
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Mating Cycles:
    500 min
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Contact Plating:
    Hard silver
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contacts Installed:
    not assembled, packed separately
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Shell Style:
    Plug, straight
  • Contact Material:
    Copper Alloy
  • Shell Size:
    10SL
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
13 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$81.42
25
$52.11
38
$40.71
50 +
$39.90
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!