Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

024257-0040

Conn Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
Search Keywords: 0242570040
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 024257-0040
Alias/AKA: MS3102E32-6S
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Air And Creepage Paths (Min): 1,1 mm
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 024257-0040 RoHS compliant?
No, 024257-0040 is not RoHS compliant.
What is the lead time for 024257-0040?
The standard lead time for 024257-0040 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
27 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$274.62
5
$273.94
10
$273.26
13
$272.57
25
$150.07
38
$104.21
50 +
$102.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!