- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 024256-0041-WR
024256-0041-WR
ITT CANNON
Conn Circular PIN 22 POS Solder ST Cable Mount 22 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular PIN 22 POS Solder ST Cable Mount 22 Terminal 1 Port
Search Keywords: 0242560041WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:024256-0041-WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Circular
-
Shell Material/Plating:Aluminum Alloy/Chromate Over Cadmium
-
Body Orientation:Straight
-
Strain Relief:No
-
Contacts Classification:(4/18)Signal
-
Dimension:76.99 x 50.01 mm
-
Maximum Voltage Rating:700,500 VDC|VAC
-
Gender:PL
-
Shell Size / Insert Arrangement:28-11
-
Termination Method:Solder
-
Contact Gender:Pin
-
Number of Contacts:22
-
Packaging:N/A
-
Maximum Current Rating:41/22 A
-
Mounting:Cable Mount
-
Number of Ports:1
-
Contact Plating:Silver
-
Mating Style:Threaded
-
Number of Terminals:22
-
Contact Material:Copper Alloy
-
Ingress Protection:IP67
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
13
$89.60
25
$57.34
38
$44.80
50 +
$43.90
Click for Quote
Log in
to unlock special pricing