- Home ›
- All Products›
- 024256-0024-R
024256-0024-R
ITT CANNON
Conn Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Search Keywords: 0242560024R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:024256-0024-R
-
Alias/AKA:MS3102R28-12S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Gender:SKT
-
Type:Circular
-
Shell Material/Plating:Aluminum Alloy/Chromate Over Cadmium
-
Number of Contacts:26
-
Ingress Protection:IP67
-
Shell Size / Insert Arrangement:28-12
-
Mating Style:Threaded
-
Contacts Classification:26Signal
-
Body Orientation:Straight
-
Gender:PL
-
Contact Material:Copper Alloy
-
Mounting:Cable Mount
-
Maximum Current Rating:22 A
-
Number of Ports:1
-
Maximum Voltage Rating:700,500 VDC|VAC
-
Contact Plating:Silver
-
Strain Relief:No
-
Termination Method:Solder
-
Dimension:76.99 x 55.12 x 50.01 mm
-
Packaging:N/A
-
Operating Temperature:-55 to 125 °C
-
Number of Terminals:26
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
13
$94.20
25
$60.29
38
$47.10
50 +
$46.16
Click for Quote
Log in
to unlock special pricing