- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 024255-0018
024255-0018
ITT CANNON
Connector with Threaded Coupling - Receptacle - 2 Contacts Size 12, 9 Contacts Size 16 - Shell Size 24 - Solder Cup Terminatio ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector with Threaded Coupling - Receptacle - 2 Contacts Size 12, 9 Contacts Size 16 - Shell Size 24 - Solder Cup Termination - Box Mount.
Search Keywords: 0242550018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:024255-0018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):2,8 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$85.92
25
$54.99
38
$42.96
50 +
$42.10
Click for Quote
Log in
to unlock special pricing