- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 024253-0084
024253-0084
ITT CANNON
MS3102E2033S; MIL-DTL 5015 Series I; Circular
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3102E2033S; MIL-DTL 5015 Series I; Circular
Search Keywords: 0242530084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:024253-0084
-
Alias/AKA:MS3102E20-33S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
12
can ship 7/17/26
MOQ for out of Stock Qty:
13
36 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$63.25
5
$63.09
10
$62.93
13
$62.78
25
$40.18
38
$31.39
50 +
$30.76
Click for Quote
Log in
to unlock special pricing