Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

024248-0973

Circular Connector - Box Mount - Contact Arrangement: 14S-7 - Pins - Threaded Coupling - Endbell w/Clamp & Bushing

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector - Box Mount - Contact Arrangement: 14S-7 - Pins - Threaded Coupling - Endbell w/Clamp & Bushing
Search Keywords: 0242480973
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    024248-0973
  • Alias/AKA:
    CA3102E14S-7P-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Test Voltage:
    1600 Vrms
  • Gender:
    Pin
  • Mating Cycles:
    500 min
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Shell Style:
    Box mounting receptacle
  • Air And Creepage Paths (Min):
    1,1 mm
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Material:
    Copper Alloy
  • Thread:
    Connector with threaded coupling
  • Number of Contacts:
    3 contacts size 16S
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Shielding:
    No
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Shell Size:
    14 S
  • Contact Arrangement:
    14S-7
  • Coupling Torque:
    Closing: 3,6 Nm max / Opening: 0,35 Nm min
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Contact Type:
    AWG Crimp
  • Contact Plating:
    Hard silver
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Contacts Installed:
    not assembled, packed separately
  • Shell Material:
    Aluminium alloy
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Insulator And Grommet Material:
    Neoprene
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Sc_P_Code:
    CA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 024248-0973 RoHS compliant?
No, 024248-0973 is not RoHS compliant.
What is the lead time for 024248-0973?
The standard lead time for 024248-0973 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
13 Weeks can ship 12/1/26
Backorder
Price (USD)
Qty
Unit Price
13
$30.85
25
$24.06
38
$22.16
50 +
$21.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!