- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 024218-0044
024218-0044
ITT CANNON
MS3100E2815S; MIL-DTL 5015 Series I; Circular
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3100E2815S; MIL-DTL 5015 Series I; Circular
Search Keywords: 0242180044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:024218-0044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
13
$305.15
25
$168.01
38
$116.67
50 +
$114.34
Click for Quote
Log in
to unlock special pricing