- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 024218-0023-F
024218-0023-F
ITT CANNON
Conn Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Search Keywords: 0242180023F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:024218-0023-F
-
Alias/AKA:MS3100F28-12P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Termination Method:Solder
-
Body Orientation:Straight
-
Strain Relief:No
-
Dimension:40.73 x 34.93 x 34.93 mm
-
Number of Contacts:6
-
Type:Circular
-
Contact Plating:Silver
-
Shell Material/Plating:Aluminum Alloy/Chromate Over Cadmium
-
Operating Temperature:-55 to 125 °C
-
Gender:RCP
-
Mounting:Box Mount
-
Shell Size / Insert Arrangement:18-12
-
Maximum Voltage Rating:700,500 VDC|VAC
-
Contacts Classification:6Signal
-
Contact Material:Copper Alloy
-
Number of Terminals:6
-
Maximum Current Rating:22 A
-
Contact Gender:Pin
-
Number of Ports:1
-
Packaging:N/A
-
Mating Style:Threaded
-
Ingress Protection:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
13
$117.52
25
$75.21
38
$58.76
50 +
$57.59
Click for Quote
Log in
to unlock special pricing