- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- 024218-0020-F
ITT CANNON
024218-0020-F
Conn Circular SKT 37 POS Solder ST Box Mount 37 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
Conn Circular SKT 37 POS Solder ST Box Mount 37 Terminal 1 Port
Search Keywords: 0242180020F
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 024218-0020-F |
| Alias/AKA: | MS3100F28-21S |
| Unit of Measure: | Per Each |
| RoHS: | No |
Supplier's Standard Package:
|
1 |
| Type: | Circular |
| Gender: | RCP |
| Body Orientation: | Straight |
| Mounting: | Box Mount |
| Shell Size / Insert Arrangement: | 28-21 |
| Number of Contacts: | 37 |
| Contact Gender: | SKT |
| Contact Plating: | Silver |
| Termination Method: | Solder |
| Maximum Current Rating: | 22 A |
| Maximum Voltage Rating: | 700,500 VDC|VAC |
Product Guides
+
Frequently Asked Questions
Is 024218-0020-F discontinued?
Yes, 024218-0020-F from Itt Cannon is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 024218-0020-F RoHS compliant?
No, 024218-0020-F is not RoHS compliant.
What is the lead time for 024218-0020-F?
The standard lead time for 024218-0020-F is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.