Image is representational - see mfr. specs

024215-2612

ITT CANNON

Circular Connector - Wall Mount - Contact Arangement: 20-14 - Sockets - Threaded Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Wall Mount - Contact Arangement: 20-14 - Sockets - Threaded Coupling - Endbell w/Clamp & Bushing
Search Keywords: 0242152612
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    024215-2612
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Number of Contacts:
    3 contacts size 12, 2 contacts size 8
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Shell Style:
    Wall mounting receptacle
  • Sc_P_Code:
    CA
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Shell Size:
    20
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Coupling Torque:
    Closing: 9 Nm max / Opening: 0,7 Nm min
  • Contact Plating:
    Hard silver
  • Contact Type:
    Solder Cup
  • Sep# Force Per Contact (Size 60/100/8):
    3,0 N
  • Contact Material:
    Copper Alloy
  • Thread:
    Connector with threaded coupling
  • Wire Stripping (Size 60/100/8):
    11,8 mm
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Contact Arrangement:
    20-14
  • Contact Retention (Size 25/12):
    55 N
  • Endbell Style:
    Endbell with clamp and bushing
  • Contact Resistance (Size 60/100/8):
    1 mΩ
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Air And Creepage Paths (Min):
    1,1 mm
  • Shell Material:
    Aluminium alloy
  • Insulator And Grommet Material:
    Neoprene
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Mating Cycles:
    500 min
  • Shielding:
    No
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Contact Retention (Size 60/100/8):
    80 N
  • Contact Rating At +20 °c (68 °f) (Size 60/100/8):
    74 A
  • Gender:
    Socket
  • Contacts Installed:
    no, delivery without contacts
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Test Voltage:
    1600 Vrms
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
13
$203.61
25
$112.10
38
$77.85
50 +
$76.29
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!