Image is representational - see mfr. specs

024215-1852

ITT CANNON

Circular Connector - Wall Mount - Contact Arangement: 20-7 - Sockets - Threaded Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Wall Mount - Contact Arangement: 20-7 - Sockets - Threaded Coupling - Endbell w/Clamp & Bushing
Search Keywords: 0242151852
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    024215-1852
  • Alias/AKA:
    CA3100E20-7S-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Test Voltage:
    1600 Vrms
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Mating Cycles:
    500 min
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Contact Material:
    Copper Alloy
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Contact Arrangement:
    20-7
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Coupling Torque:
    Closing: 9 Nm max / Opening: 0,7 Nm min
  • Number of Contacts:
    8 contacts size 16
  • Shell Size:
    20
  • Sc_P_Code:
    CA
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Contacts Installed:
    not assembled, packed separately
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Gender:
    Socket
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Shielding:
    No
  • Thread:
    Connector with threaded coupling
  • Endbell Style:
    Endbell with clamp and bushing
  • Shell Style:
    Wall mounting receptacle
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Plating:
    Hard silver
  • Contact Type:
    AWG Crimp
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Insulator And Grommet Material:
    Neoprene
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Material:
    Aluminium alloy
  • Air And Creepage Paths (Min):
    1,1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks can ship 12/14/26
Backorder
Price (USD)
Qty
Unit Price
13
$88.07
25
$56.37
38
$44.04
50 +
$43.16
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!