- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 024214-0001-F
024214-0001-F
ITT CANNON
Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Search Keywords: 0242140001F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:024214-0001-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
Supplier Standard Pack:
1 -
Number of Ports:1
-
Packaging:N/A
-
Number of Terminals:7
-
Contact Gender:Pin
-
Type:Circular
-
Operating Temperature:-55 to 125 °C
-
Maximum Voltage Rating:700,500 VDC|VAC
-
Contact Material:Copper Alloy
-
Strain Relief:No
-
Contact Plating:Silver
-
Shell Size / Insert Arrangement:16S-1
-
Dimension:57.15 x 31.75 x 32.54 mm
-
Termination Method:Solder
-
Body Orientation:Straight
-
Number of Contacts:7
-
Contacts Classification:7Signal
-
Ingress Protection:IP67
-
Shell Material/Plating:Aluminum Alloy/Chromate Over Cadmium
-
Mating Style:Threaded
-
Maximum Current Rating:22 A
-
Mounting:Cable Mount
-
Gender:PL
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$201.97
25
$111.20
38
$77.22
50 +
$75.68
Click for Quote
Log in
to unlock special pricing