- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 024210-0009-F
024210-0009-F
ITT CANNON
Conn Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Search Keywords: 0242100009F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:024210-0009-F
-
Alias/AKA:MS3100F14S-7P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
Supplier Standard Pack:
1 -
Shell Size / Insert Arrangement:14S-7
-
Type:Circular
-
Shell Material/Plating:Aluminum Alloy/Chromate Over Cadmium
-
Strain Relief:No
-
Packaging:N/A
-
Maximum Voltage Rating:N/A
-
Contacts Classification:3Signal
-
Number of Contacts:3
-
Number of Ports:1
-
Ingress Protection:IP67
-
Contact Gender:Pin
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Body Orientation:Straight
-
Dimension:30 x 30 mm
-
Gender:RCP
-
Number of Terminals:3
-
Mounting:Box Mount
-
Operating Temperature:-55 to 125 °C
-
Maximum Current Rating:22 A
-
Termination Method:Solder Cup
-
Mating Style:Threaded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
13
$30.27
25
$23.61
38
$21.75
50 +
$21.31
Click for Quote
Log in
to unlock special pricing